
5-position, single-level, straight male terminal block with 5mm pitch for solder termination. Features a 24A current rating and 300V voltage rating, with a 15A continuous current capacity. Constructed from green polyamide with tin-plated contacts, this component offers UL94 V-0 flammability and is lead-free and RoHS compliant. Suitable for wire gauges from 12AWG to 26AWG, with dimensions of 12.8mm length, 25mm width, 15.4mm height, and 11.9mm depth. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1988833 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.179192oz |
| Width | 25mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
