
9-position, straight, male terminal block with 5mm pitch for solder termination. Features a 24A current rating and 300V voltage rating, with a 15A continuous current capability. Constructed from green polyamide housing, this UL94 V-0 flammability rated component offers through-hole mounting and supports wire gauges from 12 to 26 AWG. Approved by UL, VDE, CB, and EAC, it is lead-free and RoHS compliant.
Phoenix Contact 1988875 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.322404oz |
| Width | 12.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
