10-position, 1-row terminal block with 5mm pitch, designed for solder termination. Features a 17.5A maximum current rating and 300V voltage rating, with a 250V voltage rating. Constructed with a green, UL94 V-0 flammability rated housing, this lead-free and RoHS compliant component supports wire gauges from 12AWG to 26AWG. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1988888 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.358383oz |
| Width | 12.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.