General purpose terminal block with 11 positions and 5mm pitch. Features straight, male, through-hole mounting with solder termination. Rated for 17.5A and 300V, with a current rating of 24A and voltage rating of 250V. Constructed from green polyamide, it offers UL94 V-0 flammability and is lead-free and RoHS compliant. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1988891 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.395421oz |
| Width | 12.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.