14-position, 5mm pitch PCB terminal block for solder termination. Features a 250V voltage rating and 24A current rating, with a maximum wire gauge of 12AWG. Constructed from green polyamide housing, this UL94 V-0 flammability rated component offers a single level and row configuration. Dimensions include 70mm length, 12.8mm width, and 11.9mm height.
Phoenix Contact 1988927 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 70mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.512178oz |
| Width | 12.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.