
15-position, 5mm pitch terminal block for solder through-hole mounting. Features a 24A maximum current rating and 300V voltage rating. Constructed from green polyamide with UL94 V-0 flammability. This lead-free, RoHS-compliant component offers a 12AWG to 26AWG wire gauge range.
Phoenix Contact 1988930 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 75mm |
| Material | Polyamide |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.540044oz |
| Width | 12.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988930 to view detailed technical specifications.
No datasheet is available for this part.