
PC Terminal Block with 16 positions and 5mm pitch, featuring a 24A current rating and 300V voltage rating. This single-level terminal block offers screw termination and supports wire gauges from 12AWG to 26AWG. Constructed from green polyamide, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include 80mm length, 12.8mm width, and 11.9mm height, with through-hole mounting.
Phoenix Contact 1988943 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.57426oz |
| Width | 12.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.