5-position, straight, male terminal block with a 3.5mm pitch. Features a 17.5A current rating and 300V voltage rating, with a 160V voltage rating. Constructed from green polyamide with tin-plated copper contacts, it offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Designed for through-hole mounting with solder termination, suitable for wire gauges 16-26AWG.
Phoenix Contact 1988985 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.086068oz |
| Width | 17.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1988985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.