
8-position, 1-level, straight male terminal block with 3.5mm pitch. Features a 17.5A maximum current rating and 160V voltage rating, with a 300V UL rating. Constructed from green polyamide with UL94 V-0 flammability rating. Accommodates wire gauges from 16 to 26 AWG. Lead-free and RoHS compliant, with UL and EAC approvals.
Phoenix Contact 1989010 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.131925oz |
| Width | 11.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.