14-position, single-level terminal block with 3.5mm pitch, designed for solder termination. Features a 17.5A current rating and 300V voltage rating, with a 160V voltage rating for specific applications. Constructed from green polyamide material, it offers UL94 V-0 flammability resistance and lead-free, RoHS-compliant compliance. Dimensions include a 49mm length, 11.2mm width, and 9.9mm height, with a 16-26AWG wire gauge capacity.
Phoenix Contact 1989078 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 9.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 49mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.249387oz |
| Width | 11.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.