15-position, single-row terminal block with 3.5mm pitch for solder termination. Features a 17.5A current rating and 300V voltage rating, with a UL94 V-0 flammability rating. Constructed from green polyamide housing, this lead-free and RoHS-compliant component offers secure through-hole mounting for wire gauges between 16AWG and 26AWG.
Phoenix Contact 1989081 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.265966oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.