Phoenix Contact 1989722 technical specifications.
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Height | 10.16mm |
| Length | 8.1mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 13.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.