
Barrier strip terminal block featuring screwless termination for 20-26 AWG wire. This 4-pole, 1-row, 1-level connector offers a 2A current rating and 250V voltage rating, with a 2.5mm pitch. Constructed from green nylon housing with copper alloy contacts, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Approvals include UL, VDE, and EAC.
Phoenix Contact 1989764 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 2A |
| Current Rating | 2A |
| Height | 13.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.054675oz |
| Width | 16.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
