
5-position, 1-level terminal block with 2.5mm pitch, designed for solder termination. Features a 2A current rating and 300V voltage rating, suitable for wire gauges from 20AWG to 26AWG. Constructed from green Nylon housing, this through-hole mount component operates within a temperature range of -40°C to 85°C. Approvals include UL, VDE, and EAC, with RoHS compliance.
Phoenix Contact 1989777 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Ways | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.06561oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.