Green, 6-position terminal block with a 2.5mm pitch, designed for solder termination. This general-purpose terminal block features a 2A current rating and a 250V voltage rating, suitable for wire gauges from 20AWG to 26AWG. Constructed with a durable nylon housing and copper alloy contacts, it operates within a temperature range of -40°C to 85°C. Approvals include UL, VDE, and EAC, ensuring broad application compatibility.
Phoenix Contact 1989780 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 2A |
| Current Rating | 2A |
| Height | 13.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.076897oz |
| Width | 16.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.