
20-position, single-level, green terminal block with 2.5mm pitch. Features screwless termination for 20-26 AWG wire, a 2A current rating, and 250V voltage rating. Constructed from polyamide with a through-hole mount, operating temperature range of -40°C to 85°C.
Phoenix Contact 1989926 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Green |
| Length | 12mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.303356oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1989926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
