Five-position, straight, through-hole mount terminal block with a 2.5mm pitch. Features a 2A current rating and 300V voltage rating. Constructed with a copper alloy contact material and a green, UL94 V-0 flammability rated housing. Suitable for wire gauges from 20AWG to 26AWG. RoHS compliant and approved by UL, VDE, and EAC.
Phoenix Contact 1990038 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.064904oz |
| Width | 16.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.