12-position, 1-row, straight PC terminal block with 2.5mm pitch. Features 2A current rating, 250V voltage rating, and 160V max supply voltage. Constructed with a copper alloy contact material and a green housing, this UL94 V-0 flammability rated component is lead-free and RoHS compliant. Designed for through-hole mounting with solder termination, it accepts wire gauges from 20AWG to 26AWG.
Phoenix Contact 1990106 technical specifications.
| Approvals | UL, VDE, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 2A |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 2A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.15062oz |
| Width | 31.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990106 to view detailed technical specifications.
No datasheet is available for this part.