14-position, 1-level, 2.5mm pitch terminal block with screwless termination. Features a 2A current rating and 160V voltage rating, supporting wire gauges from 20AWG to 26AWG. Constructed with a green housing and UL94 V-0 flammability rating, this lead-free and RoHS compliant component is designed for through-hole mounting.
Phoenix Contact 1990122 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Number of Ways | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.172842oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.