15-position, 1-level, 1-row PCB terminal block with 2.5mm pitch. Features screwless termination, 2A current rating, and 300V voltage rating. Constructed with a green, UL94 V-0 flammability rated housing. Designed for through-hole mounting and accepts wire gauges from 20AWG to 26AWG.
Phoenix Contact 1990135 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 39mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Number of Ways | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.191185oz |
| Width | 12mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.