
18-position, straight, female terminal block with 2.5mm pitch. Features a 2A current rating and 160V voltage rating, with a maximum supply voltage of 160V. Constructed from green polyamide, it offers UL94 V-0 flammability rating and lead-free, RoHS compliant design. Termination is screwless, suitable for through-hole mounting with wire gauges from 20 to 26 AWG.
Phoenix Contact 1990164 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 46.5mm |
| Material | Polyamide |
| Max Current Rating | 2A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.22152oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990164 to view detailed technical specifications.
No datasheet is available for this part.