
19-position, single-level terminal block with a 2.5mm pitch. Features screwless termination and a 2A current rating at 160V. Constructed from green polyamide, this female component offers a 300V voltage rating and UL94 V-0 flammability. Designed for through-hole mounting, it accepts wire gauges from 20 to 26 AWG.
Phoenix Contact 1990177 technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.237041oz |
| Width | 12mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.