
Phoenix Contact 1990591 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 36.8mm |
| Length | 29mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | KDS10 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.