3-position, right-angle PCB terminal block with a 3.5mm pitch. Features screwless termination and a 17.5A maximum current rating at 300V. Housing is green, with tin-plated contacts. This through-hole component is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1990740 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 14.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 14.4mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.107021oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.