6-position, 1-level terminal block with 3.5mm pitch. Features screwless spring cage termination and right-angle, through-hole mounting. Rated for 17.5A and 300V, accepting wire gauges from 16AWG to 24AWG. Green housing, 14.4mm depth, 22.4mm length, and 13.5mm width. RoHS compliant for reliable electronic interconnects.
Phoenix Contact 1990779 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 22.4mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.194889oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.