7-position, 3.5mm pitch, right-angle terminal block featuring screwless spring cage termination. This general terminal block supports a maximum current rating of 17.5A and a voltage rating of 200V, with a maximum supply voltage of 160V. Designed for through-hole mounting, it accommodates wire gauges from 16AWG to 24AWG. The green housing measures 25.9mm in length, 13.5mm in width, and 14.4mm in depth.
Phoenix Contact 1990782 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 25.9mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.248117oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.