8-position, 1-row, right-angle printed circuit board terminal block with 3.5mm pitch. Features screwless termination and a 17.5A maximum current rating at 300V. Designed for through-hole mounting, accommodating wire gauges from 16AWG to 24AWG. This green terminal block is RoHS compliant and holds UL, CB, and EAC approvals.
Phoenix Contact 1990795 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 29.4mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.261733oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.