Green, 12-position, 3.5mm pitch terminal block featuring screwless spring cage termination. This right-angle, through-hole mounted component supports a 17.5A current rating and 300V voltage rating, accommodating wire gauges from 16 to 24 AWG. Designed for single-level, single-row applications, it offers a compact 43.4mm length, 13.5mm width, and 14.4mm depth. RoHS compliant for environmental responsibility.
Phoenix Contact 1990834 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 43.4mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.390835oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.