Four-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features a 17.5A maximum current rating and a 200V voltage rating, with a maximum supply voltage of 160V. Accommodates wire gauges from 16AWG to 24AWG. Green housing, RoHS compliant, and UL/cULus approved.
Phoenix Contact 1990876 technical specifications.
| Approvals | UL, cULus |
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 13.5mm |
| Housing Color | Green |
| Length | 15.4mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.14286oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.