Six-position, single-level terminal block with 3.5mm pitch, featuring screwless spring cage termination. Rated for 17.5A maximum current and 200V voltage, with a maximum supply voltage of 160V. Straight, through-hole mounting orientation, suitable for wire gauges 16-24 AWG. Green housing, 22.4mm length, 14.4mm width, and 13.5mm depth. RoHS compliant.
Phoenix Contact 1990892 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 13.5mm |
| Housing Color | Green |
| Length | 22.4mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.204413oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.