9-position, 1-level, straight PCB terminal block with 3.5mm pitch. Features screwless termination, 17.5A current rating, and 300V voltage rating. Designed for through-hole mounting with a 16-24AWG wire gauge range. Green housing, 13.5mm depth, 32.9mm length, and 14.4mm width. RoHS compliant, packaged in bulk (50 units).
Phoenix Contact 1990928 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 13.5mm |
| Housing Color | Green |
| Length | 32.9mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.29676oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.