2-position, right-angle PCB terminal block with 5mm pitch, designed for solder termination. Features a 24A maximum current rating and 400V voltage rating, with UL94 V-0 flammability. This lead-free, RoHS-compliant component offers a 250V maximum supply voltage and supports wire gauges from 12AWG to 24AWG. Approvals include UL, CB, and EAC.
Phoenix Contact 1990973 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.103847oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.