
Right-angle, 4-position terminal block with 5mm pitch, designed for solder termination. Features a 24A current rating and 400V voltage rating, supporting wire gauges from 12AWG to 24AWG. This general terminal block offers screwless termination and is UL, CB, and EAC approved, with a lead-free and RoHS-compliant green housing.
Phoenix Contact 1990999 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.182225oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1990999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.