Right-angle, through-hole terminal block with 7 positions and a 5mm pitch. Features screwless termination and a 24A current rating at 400V. Designed for PCB mounting, this green, single-level component accepts wire gauges from 12 to 24 AWG. Dimensions include a 36.4mm length, 13.5mm width, and 14.4mm depth.
Phoenix Contact 1991024 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 36.4mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.315243oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.