
9-position, right-angle PCB terminal block with a 5mm pitch, designed for solder termination. Features a 24A maximum current rating and 400V voltage rating, accommodating wire gauges from 12 to 24 AWG. This green, polyamide component offers 9 circuits and 9 contacts on a single level, with a through-hole mounting style.
Phoenix Contact 1991040 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Gender | Female |
| Housing Color | Green |
| Length | 46.4mm |
| Material | Polyamide |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | SPT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.400642oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.