Right-angle, through-hole terminal block featuring 10 positions with a 5mm pitch. This general terminal block offers a 400V voltage rating and a 24A current rating, supporting wire gauges from 12AWG to 24AWG. The green housing is constructed for screwless termination and a single level of 10 positions. Dimensions include a 51.4mm length, 13.5mm width, and 14.4mm depth.
Phoenix Contact 1991053 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 51.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.451789oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.