11-position, single-row terminal block with 5mm pitch, featuring screwless spring cage termination and right-angle orientation for through-hole mounting. This green, general-purpose terminal block supports a 400V voltage rating and a 24A current rating, accommodating wire gauges from 12AWG to 24AWG. Its compact design includes dimensions of 56.4mm length, 13.5mm width, and 14.4mm depth. RoHS compliant and packaged in bulk.
Phoenix Contact 1991066 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Housing Color | Green |
| Length | 56.4mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.475987oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.