12-position, single-row, right-angle terminal block featuring screwless spring cage termination. This general terminal block offers a 5mm pitch and a 24A maximum current rating, supporting up to 400V voltage. Designed for through-hole mounting, it accommodates wire gauges from 12AWG to 24AWG. The green component has a depth of 14.4mm, width of 13.5mm, and length of 61.4mm.
Phoenix Contact 1991079 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 14.4mm |
| Length | 61.4mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.519938oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.