Green, straight, screwless barrier strip terminal block with a 5mm pitch, designed for through-hole mounting. Features 6 positions per level across 1 row and 1 deck, supporting a maximum wire gauge of 12AWG and a minimum of 24AWG. Offers a current rating of 24A and a voltage rating of 400V. This RoHS compliant component is suitable for general applications.
Phoenix Contact 1991134 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.277359oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.