
Barrier strip terminal block featuring screwless termination for efficient wiring. Rated for 24A and 400V, this component accepts wire gauges from 12AWG to 24AWG. It offers 8 positions across a single row and deck, with a 5mm pitch. The straight, through-hole mount design is housed in green, with UL, CB, and EAC approvals, and is RoHS compliant.
Phoenix Contact 1991150 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.376726oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.