10-position, straight, through-hole mount terminal block with a 5mm pitch. Features a 24A current rating and 400V voltage rating, with copper alloy contacts. This general terminal block offers screwless termination and is lead-free and RoHS compliant. Dimensions include a 51.4mm length, 14.4mm width, and 13.5mm depth.
Phoenix Contact 1991176 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 24A |
| Depth | 13.5mm |
| Height | 16.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.544842oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.