
General purpose terminal block featuring 11 positions with a 5mm pitch. This straight, through-hole mounted component supports a current rating of 24A and a voltage rating of 400V. It accommodates wire gauges from 12AWG to 24AWG and utilizes screwless termination. The green housing provides a robust solution for various electronic interconnect applications.
Phoenix Contact 1991189 technical specifications.
| Color | Green |
| Current | 20A |
| Current Rating | 24A |
| Depth | 13.5mm |
| Housing Color | Green |
| Length | 56.4mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.513942oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
