Phoenix Contact 1991367 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 15mm |
| Length | 11.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | PT |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.360147oz |
| Width | 45mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.