Phoenix Contact 1991587 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 13mm |
| Length | 6mm |
| Number of Rows | 1 |
| Series | ZFKDS(A) |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.