
Phoenix Contact 1991765 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 18.5mm |
| Length | 5mm |
| Number of Rows | 1 |
| Series | FRONT |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.