Phoenix Contact 1991794 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current Rating | 12A |
| Gender | Female |
| Height | 17.4mm |
| Housing Color | Green |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | FFKDS(A)/V |
| Voltage Rating | 320V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.