
Phoenix Contact 1992272 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 19.1mm |
| Length | 10.4mm |
| Number of Rows | 1 |
| Series | MCVR |
| Width | 38.59mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1992272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.