Phoenix Contact 1993501 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | COMBICON PTSA |
| Termination | Screwless |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1993501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.