
Phoenix Contact 1995033 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 10.582189oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1995033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
