Phoenix Contact 1995282 technical specifications.
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Height | 21.4mm |
| Length | 17.78mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | MKKDS |
| Termination | Through Hole |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.343921oz |
| Width | 28.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1995282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.